Xcelite X100N

Weller-Xcelite X100N Regular Style Screwdriver, Phillips, #0 x 4-5/8" OAL, Straight Shank
$ 8.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite X100N.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Xcelite X100N provided by its distributors.

Weller-Xcelite X100N Regular Style Screwdriver, Phillips, #0 x 4-5/8" OAL, Straight Shank
Screwdriver, Phillips, #0, 117.5Mm Rohs Compliant: Na |Weller Xcelite X100N
XCELITE;SCREWDRIVER;NO. 0 PHILLIPS X 2 IN. ROUND BLADE;AMBER HANDLE
Xcelite Regular Style Phillips Screwdriver, #0 x 4-5/8" Long
SCREWDRIVER, PHILLIPS, #0, 117.5mm;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • X100N*