Xcelite TC55

Wiring Plier with Tip Cutter and Custion Grips, 5-1/2"
$ 26.329
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite TC55.

Master Electronics

Datasheet4 pages23 years ago

Newark

RS (Formerly Allied Electronics)

All-Spec

Descriptions

Descriptions of Xcelite TC55 provided by its distributors.

Wiring Plier with Tip Cutter and Custion Grips, 5-1/2"
Cap 20uF 250VDC -10% to 50% 19 X 28.575mm AXL 6.13 Ohm 345mA 1000 hr
Tools, Pliers; Tipo De Alicate:Boca Alargada; Apertura Máxima De La Mordaza:-; Longitud Total:138Mm; Longitud De La Mordaza:32Mm |Weller Xcelite TC55

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC-55