What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite R3166N

Screwdriver, Slotted, 4.8Mm Tip, 244.5Mm Rohs Compliant: Na |Weller Xcelite R3166N
$ 13.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite R3166N.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite R3166N provided by its distributors.

Screwdriver, Slotted, 4.8Mm Tip, 244.5Mm Rohs Compliant: Na |Weller Xcelite R3166N
Xcelite Slotted Screwdriver with Round Blade and Plastic Handle 316
XCELITE, SCREWDRIVER, 3/16 IN. X 6 IN. REGULAR ROUND BLADE, AMBER HANDLE
R3166N Slotted Screwdriver 3/16" 6" Blade
Screwdriver, Reg, Rd, 3/16" X 6":A
SCREWDRIVER SLOTTED 3/16" 9.63"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17