What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite R183N

Xcelite, Screwdriver, 1/8 in. X 3 in. Round Blade Pocket Clip Style, Red Handle

$ 6.767
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite R183N.

Master Electronics

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.29%

Descriptions

Descriptions of Xcelite R183N provided by its distributors.

XCELITE, SCREWDRIVER,1/8 IN. X 3 IN. ROUND BLADE POCKET CLIP STYLE, RED HANDLE
Weller-Xcelite R183N Screwdriver, Pocket Clip Style, 1/8" x 3"
Xcelite Slotted Pocket Clip Style Screwdriver 18 x 514 Long
Xcelite R183N Screwdriver Round 1/8IX3I R183
SCREWDRIVER, SLOTTED, 3.2mm TIP, 133.4mm;
SCREWDRIVER SLOTTED 1/8" 5.25"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17