What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite R181N

Xcelite, Screwdriver, Pocket Clip Style, Pocket Clip Style, 41/4 in.
$ 4.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite R181N.

Master Electronics

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.50%

Descriptions

Descriptions of Xcelite R181N provided by its distributors.

XCELITE, SCREWDRIVER, POCKET CLIP STYLE, POCKET CLIP STYLE, 41/4 IN.
Xcelite Slotted Pocket Clip Style Screwdriver 18 x 414 Long
Xcelite R181 Slotted Pocket Clip Screwdriver 4.25in Long
Weller-Xcelite R181N Screwdriver, Slotted, 1/8" x 2"
1/8" Slotted Screwdriver 4.25" with Pocket Clip
SCREWDRIVER, SLOTTED, 3.2mm TIP, 108mm;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17