What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite R146BKN

Xcelite, Screwdriver, 1/4 in. X 6 in. Regular Round Blade, Amber Handle
$ 11.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite R146BKN.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Descriptions

Descriptions of Xcelite R146BKN provided by its distributors.

XCELITE, SCREWDRIVER, 1/4 IN. X 6 IN. REGULAR ROUND BLADE, AMBER HANDLE
Screwdriver, Slotted, Round Blade, Yellow Handle, 1/4' x 6'
Weller-Xcelite R146BKN Screwdriver, Slotted, 1/4" x 6"
Xcelite Screwdriver Slotted 14 x 6
Screwdriver, 1/4"X6", Round, Bulk
SCREWDRIVER SLOTTED 1/4" 10.13"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17