What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite P4N

Weller-Xcelite P4N Mini Nut Driver with Red Handle, for PS120 Set, 1/8" Drive, 1-9/32" Shank
$ 9.237

Price and Stock

Inventory History

3 month trend:
-15.38%

Descriptions

Descriptions of Xcelite P4N provided by its distributors.

Weller-Xcelite P4N Mini Nut Driver with Red Handle, for PS120 Set, 1/8" Drive, 1-9/32" Shank
Nut Driver, 3.2Mm Drive, 88.9Mm Lg Rohs Compliant: Na |Weller Xcelite P4N
NUT DRIVER HEX SCKT 1/8"
Mini Nutdriver,1/8In,Red

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17