What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite MS549JVN

Xcelite, Tool, Cutter, 4 in., 15/32 in., Tapered, Green, Box/carton
$ 44.022
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite MS549JVN.

RS (Formerly Allied Electronics)

Datasheet4 pages17 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
+19.08%

Descriptions

Descriptions of Xcelite MS549JVN provided by its distributors.

XCELITE, TOOL, CUTTER, 4 IN., 15/32 IN., TAPERED, GREEN, BOX/CARTON
Tapered Head Diagonal Cutter Used For Flush Cutting Of Leads In Restricted Spaces
Weller-Xcelite MS549JVN Cutter, ESD Safe, Tapered Head, Diagonal Flush Cut, 4"
Xcelite ESDSafe Tapered Head Flush Cutters with Cushion Grip Handles
Cutter, Diagonal, 100 Mm, Flush; |Weller Xcelite MS549JVN
Xcelite MS549JVN 4 Inch Tapered Head Flush Cutting Pliers
Cutter, Tapered Head Diagonal, Flush Cutting
WIRE CUTTER, FLUSH, TAPERED HEAD/101.6mm;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17