What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite LC665J

Plier, 4-1/2", angled Tip Cutting/Xcelite |Weller Xcelite LC665J
$ 75.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite LC665J.

Master Electronics

Datasheet4 pages22 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite LC665J provided by its distributors.

Plier,4-1/2",angled Tip Cutting/Xcelite |Weller Xcelite LC665J
Pliers & Tweezers Xcelite 4 1/2 Plier Angled Tip Cutter
XCELITE, 4 1/2 IN. ANGLED TIP CUTTER WITH GREEN CUSHION GRIPS
Electronic ESD Grip, Angled Tip Cutter, Flush, 4 1/2"
Hand Tools - Unspecified 4 1/2 ANGLED TIP Z
XCELITE LC665J Plier, Cutting. More details: ESD Cutting Pliers, Angled Tip, Overall Length (In.) 4-1/2, Handle Type Cushion/Spring, Meets/Exceeds ESD Safety Standards

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC665J.