What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite EC54J

ESD-Safe Ergo Grip Transverse End Cutter, Flush Cut, 4-1/2"
$ 26.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite EC54J.

Master Electronics

Datasheet4 pages22 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite EC54J provided by its distributors.

ESD-Safe Ergo Grip Transverse End Cutter, Flush Cut, 4-1/2"
XCELITE,4 1/2 IN. TRANSVERSE END CUTTER WITH GREEN CUSHION GRIPS
CUTTER TIP STRAIGHT FLUSH 4.5"
EC54-J TRANSVERSE FLUSH END CT
Tools, Wire Cutters; Longitud Total:4.5"; Cortador, Tipo:End; Tipo De Corte:Al Ras; Capacidad De Corte Max:-; Dureza De Corte:-; Longitud De La Mordaza:25Mm |Weller Xcelite EC54J

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC54J.