What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite 99PS41MM

XCELITE 99PS-41MM 9-Piece Series 99 Compact Hex Socket Screwdriver Set (Metric)
$ 87.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99PS41MM.

element14 APAC

Datasheet1 page9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite 99PS41MM provided by its distributors.

XCELITE 99PS-41MM 9-Piece Series 99 Compact Hex Socket Screwdriver Set (Metric)
HEXAGON KEY SET, METRIC, 9PC; Kit Contents: 9 Pieces of Allen Hex Socket Screwdriver; Product Range: -; SVHC: No SVHC (15-Jun-2015); Blade Length: 102mm; Screwdriver Type: Hex
Tools, Interchangeable Screwdriver; Kit, Contenido:1,27Mm, 1.5Mm, 2Mm, 2.5Mm, 3Mm, 4Mm, 5Mm Allen Metric Hex, Handle And Extension; Destornillador, Tipo:Hex; Longitud De La Hoja:102Mm |Weller Xcelite 99PS41MM

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 PS-41 MM
  • 99PS-41MM
  • 99PS41MM.