What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite 99822N

Screwdriver Blade, Phillips, 101.6Mm L Rohs Compliant: Yes |Weller Xcelite 99822N
$ 10.533
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99822N.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite 99822N provided by its distributors.

Screwdriver Blade, Phillips, 101.6Mm L Rohs Compliant: Yes |Weller Xcelite 99822N
XCELITE, SCREWDRIVER, BLADE, 4 IN., 4 IN., 1/4 IN., 0.4 IN., 0.4 IN., ROUND
Xcelite Series 99 Phillips Screwdriver Blade 2 x 378 L
Tools and Accessories, #2 Phillips Blade Drive 4in

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17