What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite 378SMM

Xcelite, 5 1/2 in. Thin Profile, Long Reach Electronic Plier With Smooth Jaws
$ 25.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 378SMM.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite 378SMM provided by its distributors.

XCELITE,5 1/2 IN. THIN PROFILE, LONG REACH ELECTRONIC PLIER WITH SMOOTH JAWS
PLIER MICRO THIN PROFILE SMOOTH
5 1/2In Thin Profile Electronic Pliers W
Plier, Long Nose, 5-1/2In; Tipo De Alicate:Boca Alargada; Apertura Máxima De La Mordaza:-; Longitud Total:5.5"; Longitud De La Mordaza:1.25" |Weller Xcelite 378SMM

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17