What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite 170MVN

Weller-Xcelite 170MVN Micro Shear Cutter, Tapered, Flush Cut, 20 AWG, 5" OAL, Micro Series
$ 15.194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 170MVN.

Newark

Datasheet1 page9 years ago

Burklin Elektronik

Inventory History

3 month trend:
+33.58%

Descriptions

Descriptions of Xcelite 170MVN provided by its distributors.

Weller-Xcelite 170MVN Micro Shear Cutter, Tapered, Flush Cut, 20 AWG, 5" OAL, Micro Series
Weller Xcelite Electronic scissors, Electronic side cutter, cutting0.8mm
Side Cutter, Flush, 0.8Mm, 127Mm; |Weller Xcelite 170MVN
Xcelite Micro Shear Cutter with Blue Grips 5
Diagonal Cutter Plier Pointed,Sprng Rtrn
Side cutter, 127 mm, 680 g, 170MVN
5IN ESD-SAFE MICRO SHEAR CUTTER;
SIDE CUTTER, FLUSH, 0.8MM, 127MM; Cutter Type: Side; Overall Length: 132mm; Cut Type: Diagonal; Cutting Capacity Max: 0.8mm; Cutting Edge Hardness: -; Product Range: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170MVN.