What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 875075555003

WCAP-PSLC Aluminum Polymer Capacitors
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875075555003.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 875075555003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875115452001
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875115552001
WCAP-PSHP Aluminum Polymer Capacitors
Polymer Aluminum SMD Capacitors 20V 68uF 105 C SMD Polymer Solid
United Chemi-ConAPXE100ARA680ME61G
Cap Aluminum Polymer 68uF 10V 20% (5 X 5.8mm) SMD 0.028 Ohm 2310mA 2000h 105°C T/R
Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 6mm) SMD 0.028 Ohm 2390mA 2000h 105C Automotive T/R
Wurth Elektronik875105142003
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Wurth Elektronik 875075555003 provided by its distributors.

WCAP-PSLC Aluminum Polymer Capacitors
68¦ÌF 25V ¡À20% 15m¦¸ 2000h@ 105¡ãC 210.5mA@ 120Hz,4.21A@ 100kHz SMD,8X11.7MM 8.3mm*8.3mm*11.7mm
CAP ALUM POLY 68UF 20% 25V SMD
Radial Can - SMD WCAP-PSLC 25V 68muF ±20% 0.315Dia 8.00mm
Wurth Elektronik 875075555003 聚合物电容
RS APAC
Cap, 68Μf, 25V, 20%; Capacitance:68Μf; Voltage Rating:25V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pslc Series; Esr:0.015Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875075555003

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)