What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 860010375015

WCAP-ATG8 Aluminum Electrolytic Capacitors
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010375015.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 860010375015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

NichiconUPS1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 680muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, RADIAL
NichiconUHM1C681MPD
HM Series 680 uF 16 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Wurth Elektronik860010374014
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEU-FC1C681L
Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk

Descriptions

Descriptions of Wurth Elektronik 860010375015 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
680¦ÌF 16V ¡À20% 5mm 2000h@ 85¡ãC 682mA@ 120Hz,941.16mA@ 100kHz 10mm*14mm
Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 680 F, 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 860010375015
Radial Can WCAP-ATG8 16V 680muF ±20% 0.394Dia 10.00mm
CAP ALUM 680UF 20% 16V RADIAL TH

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)