What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744821039

Power Line Choke, Common Mode, 39 Mh, 0.3 A, 250 V, 3000 M, We-cmb Series
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744821039.

Farnell

Datasheet6 pages4 years ago
Datasheet5 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.66%

CAD Models

Download Wurth Elektronik 744821039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744821039 provided by its distributors.

POWER LINE CHOKE, COMMON MODE, 39 MH, 0.3 A, 250 V, 3000 M, WE-CMB SERIES
CHOKE, COMMON MODE, 0.039H, 0.3A; Inductance: 39mH; Rated Current: 300mA; Product Range: WE-CMB Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 300mA; DC Resistance Max: 3ohm; No. of Pins: 4Pins
Filter, Common Mode Choke, 39Mh, 300Ma, Radial; Dc Current Rating:300Ma; Product Range:We-Cmb Series; Case Dimensions:15Mm X 7.5Mm X 18Mm; Inductance:39Mh Rohs Compliant: Yes |Würth Elektronik 744821039

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)