What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7448041801

Common Mode Chokes Dual 1500uH 10kHz 18A 0.0032Ohm DCR Thru-Hole T/R Automotive AEC-Q200
$ 11.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448041801.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.57%

CAD Models

Download Wurth Elektronik 7448041801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE ConnectivityRN214-4-02
Common Mode Chokes Dual 1.5mH 10kHz 4A 35mOhm DCR Thru-Hole
Wurth Elektronik7448012002
CHOKE/FILTER, COMMON MODE, WE-CMBNC TYPE XS NANCRYSTL 10KHZ 2A
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.11Ohm DCR Thru-Hole Automotive Box
TE ConnectivityRN102-1.5-02
Common Mode Chokes Dual 1.6mH 10kHz 1.5A 100mOhm DCR Thru-Hole
1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 4.5mOhm (Typ)
Wurth Elektronik744290152
IND COMMON MODE CHOKE 1.5MH 1.5A 0.12R

Descriptions

Descriptions of Wurth Elektronik 7448041801 provided by its distributors.

Common Mode Chokes Dual 1500uH 10kHz 18A 0.0032Ohm DCR Thru-Hole T/R Automotive AEC-Q200
CHOKE/FILTER, COMMON MODE, WE-CMBNC TYPE L NANCRYSTL 10KHZ 18A
WE-CMBNC Common Mode Power Line Choke
COMMON MODE CHOKE, 0.0015H, 18A; Inductance: 1.5mH; Rated Current: 18A; Product Range: WE-CMBNC Series; SVHC: No SVHC (15-Jan-2019)
Common Mode Choke, 0.0015H, 18A; Dc Current Rating:18A; Product Range:We-Cmbnc Series; Inductance:1.5Mh Rohs Compliant: Yes |Würth Elektronik 7448041801

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)