What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7427211

Flat Ferrite Core, 55Ohm, 28Mm X 1.3Mm Rohs Compliant: Yes |Würth Elektronik 7427211
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427211.

Farnell

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-7.23%

CAD Models

Download Wurth Elektronik 7427211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7427211 provided by its distributors.

Flat Ferrite Core, 55Ohm, 28Mm X 1.3Mm Rohs Compliant: Yes |Würth Elektronik 7427211
Ferrite Core 55Ohm @ 100MHz, For Cable Size 28 x 1.3 mm
WE-FLAT Flat Ferrite Core
扁平铁氧体磁芯, 55Ω, 28MM X 1.3MM;
FERRITE CORE 55 OHM SOLID

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)