What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 68610814122

Ffc/Fpc Board Connector, Zif, Surface Mount, Plug, 8, Top, 1 Mm Rohs Compliant: Yes |Würth Elektronik 68610814122
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 68610814122.

Wurth Elektronik

Datasheet7 pages4 years ago
Datasheet5 pages8 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-17.97%

CAD Models

Download Wurth Elektronik 68610814122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik68610814422
WR-FPC 1.00mm SMT ZIF Horizontal Bottom Contact
Wurth Elektronik68610614122
Ffc/Fpc Conn, Plug, 6Pos, 1Row, Smt Rohs Compliant: Yes |Würth Elektronik 68610614122
Wurth Elektronik68610614422
WR-FPC 1.00mm SMT ZIF Horizontal Bottom Contact
Ffc/Fpc Connector, 7 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal,
FFC/FPC Connector, Vertical, ZIF, 10 Circuits
Conn FFC Connector SKT 15 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Wurth Elektronik 68610814122 provided by its distributors.

Ffc/Fpc Board Connector, Zif, Surface Mount, Plug, 8, Top, 1 Mm Rohs Compliant: Yes |Würth Elektronik 68610814122
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
FFC, 1MM, R/A, TOP, ZIIF, 8WAY; Pitch Spacing: 1mm; No. of Contacts: 8Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Tin Plated Cont
Connector Temperature range: -25 ... 85 °C Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Housing Material: Polyphenylene Sulfide (PPS) Pitch: 1 mm Series: WR-FPC Height index: 3 Poles: 8 Rated voltage: 125 VAC/VDC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)