What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 657657612030

Cable Assy, Crimp Socket-Socket, 300Mm Rohs Compliant: Yes |Würth Elektronik 657657612030
$ 4.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 657657612030.

Wurth Elektronik

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+53.40%

CAD Models

Download Wurth Elektronik 657657612030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 657657612030 provided by its distributors.

Cable Assy, Crimp Socket-Socket, 300Mm Rohs Compliant: Yes |Würth Elektronik 657657612030
WR MPC5 5.70 mm Female Pre Crimped Cable
WR-MPC5 Mega Power Connectors 5.70 mm
Crimp A Brand = Würth Elektronik / Crimp A Gender = Female / Crimp A Manufacturer Part No. = 65730613722 / Crimp A Series = WR-MPC5 / Crimp B Brand = Würth Elektronik / Crimp B Gender = Female / Crimp B Manufacturer Part No. = 65730613722 / Crimp B Series = WR-MPC5 / Cross-Section mm² = 4 / Cross-Section AWG AWG = 12 / Wire Length mm = 300 / Wire Sheath Colour = Black / Wire / Cable Type = UL 1015

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)