What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 638307122002

Conn, R/A Hdr, Stamped Tab, 2P, 7.62Mm Rohs Compliant: Yes |Würth Elektronik 638307122002
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 638307122002.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 638307122002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 638307122002 provided by its distributors.

Conn, R/A Hdr, Stamped Tab, 2P, 7.62Mm Rohs Compliant: Yes |Würth Elektronik 638307122002
HEADER, 7.62 MM PITCH, THT MALE HEADER ANGLED BLADE 2863, 2 PINS, 11.74MML
WR-FAST Fast Connection 7.62mm
Wurth Elektronik 638307122002 PCB排针
RS APAC
WR-FAST_THT MALE RIGHT ANGLED HE
Tab Width mm = 6.3 / Tab Thickness mm = 0.79 / Tab Length mm = 11.74 / Pins = 2 / Orientation = Straight / Pitch mm = 7.62 / Mounting Type = Through Hole / Contact Material = Steel / Plating Material = Tin / Gender = Male / Insulation = Insulated / Series = WE-FAST

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)