Wolfson WM9707SCFT/V

Volume Control Circuit, 2 Channel(s), CMOS, PQFP48
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM9707SCFT/V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM9707SCFT/V.

IHS

Datasheet35 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM9707SCFT/V provided by its distributors.

Volume Control Circuit, 2 Channel(s), CMOS, PQFP48
Audio Codec, Stereo, 1, 1, 0 C, 70 C, 48 Ksps Rohs Compliant: Yes
CODEC, AUDIO, AC97, S/PDIF, 48TQFP
CODEC, AUDIO, AC97, S/PDIF, 48TQFP; Audio CODEC Type:Stereo; No. of ADCs:1; No. of DACs:1; No. of Input Channels:7; No. of Output Channels:7; ADC / DAC Resolution:18bit; ADCs / DACs Signal to Noise Ratio:95dB; Sampling Rate:48kHz; Interface Type:Serial; Supply Voltage Range:3.3V to 5V; Operating Temperature Range:0°C to +70°C; Audio IC Case Style:TQFP; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); ADC / DAC Type:Delta-Sigma; Interface:Serial; Interface Type:Serial; No. of ADC/DACs:1/1; Package / Case:TQFP; Resolution:18bit; Sample Rate:8kHz to 48kHz; Sample Rate:48kHz; Supply Voltage Max:5.5V; Supply Voltage Min:2.97V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM9707SCFTV