Wolfson WM9010ECSN/R

IC, Amp, Headphone, Class G, 12WCSP
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM9010ECSN/R.

IHS

Datasheet12 pages15 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM9010ECSN/R provided by its distributors.

IC, AMP, HEADPHONE, CLASS G, 12WCSP
IC DVR HDPH CLASS G STEREO 12CSP
IC, AMP, HEADPHONE, CLASS G, 12WCSP; Amplifier Class:G; No. of Channels:2; Output Power:34mW; Supply Voltage Range:1.71V to 2V; THD + N:-90dB @ 20mW, 32ohm, VDD=1.8V; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:WLCSP; No. of Pins:12; SVHC:No SVHC (19-Dec-2011); Base Number:9010

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM9010ECSNR