DAC, STEREO, SPEAKER & HP DRV, 32QFN; Resolution (Bits):24bit; Sampling Rate:48kSPS; Input Channel Type:Serial; Data Interface:Serial, 2-Wire; Supply Voltage Range - Analogue:2.7V to 3.6V, 2.7V to 5.5V; Supply Voltage Range - Digital:1.7V to 3.6V; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); IC Case Style:QFN; Input Type:Serial; Interface Type:Serial, 2 Wire; No. of DACs:2; Output Type:Voltage; Package / Case:QFN; Sample Rate:48kHz; Sample Rate:48kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.71V; Termination Type:SMD