Wolfson WM8955LSEFL/R

Stereo DAC for Portable Audio 1.8~3.6V QFN32 PB FREE
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8955LSEFL/R.

IHS

Datasheet46 pages16 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.50

Descriptions

Descriptions of Wolfson WM8955LSEFL/R provided by its distributors.

Stereo DAC for Portable Audio 1.8~3.6V QFN32 PB FREE
IC, DAC, STEREO, 32QFN
IC, DAC, STEREO, 32QFN; Resolution (Bits):24bit; Sampling Rate:96kSPS; Input Channel Type:Serial; Data Interface:Serial, 2/3-Wire; Supply Voltage Range - Analogue:1.8V to 3.6V; Supply Voltage Range - Digital:1.8V to 3.6V, 1.42V to 3.6V; Supply Current:5.1mA; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Case Style:QFN; Input Type:Serial; Interface Type:Serial, 2 / 3 Wire; No. of Channels:2; No. of DACs:2; Package / Case:QFN; Sample Rate:8 to 96 KHz; Sample Rate:48kHz; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.42V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8955LSEFLR