What’s new: Find the right parts faster with our redesigned experience

Learn more

Wolfson WM8950GEFL/RV

Adc With Microphone Input And Programmable Digital Filters
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8950GEFL/RV.

IHS

Datasheet0 pages0 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30

Descriptions

Descriptions of Wolfson WM8950GEFL/RV provided by its distributors.

ADC WITH MICROPHONE INPUT AND PROGRAMMABLE DIGITAL FILTERS
IC, ADC, MONO, MIC INPUT, 24QFN; Resolution (Bits):24bit; Sampling Rate:48kSPS; Supply Voltage Range - Analogue:2.5V to 3.6V; Supply Voltage Range - Digital:1.71V to 3.6V; Supply Current:3mA; Digital IC Case Style:QFN; No. of Pins:24; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Data Interface:Serial, 2 / 3-Wire; IC Case Style:QFN; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:2-Wire, 3-Wire, Serial; No. of Channels:1; Package / Case:QFN; Sample Rate:48kHz; Sample Rate:48kSPS; Supply Voltage Max:3.6V; Supply Voltage Min:1.71V; Termination Type:SMD
A/D Converter

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8950GEFLRV