Wolfson WM8788GEDT/R

Adc, Stereo, 24 Bit, 16TSSOP
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM8788GEDT/R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8788GEDT/R.

IHS

Datasheet22 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Wolfson WM8788GEDT/R provided by its distributors.

ADC, STEREO, 24BIT, 16TSSOP
A/D Converter
ADC, STEREO, 24BIT, 16TSSOP; Resolution (Bits):24bit; Sampling Rate:192kHz; Supply Voltage Range - Analogue:2.97V to 3.6V; Supply Voltage Range - Digital:2.97V to 3.6V; Supply Current:88mA; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:8788; Data Interface:I2S; Input Channel Type:Single Ended; No. of Channels:2

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting