Wolfson WM8786GEDS/V

A/D Converter
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8786GEDS/V.

IHS

Datasheet24 pages18 years ago

element14 APAC

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30

Descriptions

Descriptions of Wolfson WM8786GEDS/V provided by its distributors.

A/D Converter
IC, 24BIT ADC, 192KHZ, STEREO, 8786; Resolution (Bits):24bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case Style:SSOP; No. of Pins:20Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:Single 24-Bit SAR Audio Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jun-2015); Base Number:8786; Frequency:192kHz; IC Case Style:SSOP; IC Generic Number:8786; Logic Function Number:8786; No. of Bits:24bit; No. of Channels:2Channels; Operating Temperature Range:-25°C to +85°C; Oversampling Rate:32fs; Signal to Noise Ratio:111dB; Supply Current:27mA; Supply Voltage Range:2.7V to 3.6V, 4.5V to 5.5V; Termination Type:Surface Mount Device; Total Harmonic Distortion:-102dB

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8786GEDSV