What’s new: Find the right parts faster with our redesigned experience

Learn more

Wolfson WM8750LSEFL/R

Stereo Codec For Portable Audio Applications QFN32

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8750LSEFL/R.

IHS

Datasheet61 pages19 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM8750LSEFL/R provided by its distributors.

STEREO CODEC FOR PORTABLE AUDIO APPLICATIONS QFN32
WM8750LSEFL/R WOLFSON
IC, CODEC, STEREO, 32QFN; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:3; No. of Output Channels:6; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:98dB; Sampling Rate:96kHz; Interface Type:Serial; Supply Voltage Range:1.42V to 3.6V, 1.7V to 3.6V, 1.8V to 3.6V; Operating Temperature Range:-25°C to +85°C; Audio IC Case Style:QFN; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); ADC / DAC Type:Delta-Sigma; Interface Type:Serial, 2 / 3 Wire; No. of ADC/DACs:2/2; Package / Case:QFN; Resolution:24bit; Sample Rate:8kHz to 96kHz; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.42V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8750LSEFLR