Wiss WT1

Wiss Cable Tie Tensioning and Trimming Tool 712 Long
$ 44.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiss WT1.

Newark

Datasheet1 page10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+85.71%

Descriptions

Descriptions of Wiss WT1 provided by its distributors.

Wiss Cable Tie Tensioning and Trimming Tool 712 Long
Power Supply Unit, 1Ch, 95W, 230Vac, Supply Voltage V Ac-230V, Power Rating-95W, For Use With-Weller Wt1 Soldering Station, Product Range-, Plug Type-Eu, Uk, Svhc-No Svhc 15-Jan-2019, Msl- |Weller (Apex Tool Group) WT 1
Display Type = Backlit LCD / Soldering Temperature Min. °C = 50 / Soldering Temperature Max. °C = 450 / Width mm = 138 / Length mm = 149 / Output Power W = 90 / Warranty = 2 Years / Height mm = 101 / Input Voltage Max. V = 230
NICHOLSON WT-1 Steam Trap, 650F, 304L Stainless Steel. More details: Steam Trap, Max. Operating PSI 400 psi, Max. Temp. 650 Degrees F, Body Material 304L Stainless Steel, (F)NPT Connections 1/2 In., Pipe Configuration Horizontal or Vertical, Trap Position Horizontal or Vertical, Application Steam, Condensate Capacity Lbs/Hr 1300 Lbs/Hr

Manufacturer Aliases

Wiss has several brands around the world that distributors may use as alternate names. Wiss may also be known as the following names:

  • Wiss Tools
  • Apex Wiss
  • WISS / APEX TOOL GRO
  • WISS / COOPER TOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • T0053434399
  • WT 1
  • WT-1