Wiss W912

INDUSTRIAL SHEAR; Scissor Type: Heavy Duty; Tool Body Material: Stainless Steel; Length: 10"
$ 21.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiss W912.

Newark

Datasheet1 page9 years ago
Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+179%

Descriptions

Descriptions of Wiss W912 provided by its distributors.

INDUSTRIAL SHEAR; Scissor Type:Heavy Duty; Tool Body Material:Stainless Steel; Length:10"
Handle Material = Plastic / Overall Length mm = 254 / Blade Material = Stainless Steel
Wiss HiLeverage Shop Shears with Serrated Lower Blade and Blunt Point
INDUSTRIAL SHEAR; Blade Length:107.95mm; Scissor Type:Household; Product Range:-; SVHC:No SVHC (15-Jun-2015); Length:254mm; Tool Body

Manufacturer Aliases

Wiss has several brands around the world that distributors may use as alternate names. Wiss may also be known as the following names:

  • Wiss Tools
  • Apex Wiss
  • WISS / APEX TOOL GRO
  • WISS / COOPER TOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • W912.