What’s new: Find the right parts faster with our redesigned experience

Learn more

Wiremold R612

Power Strip, Basic, 6 Outlets, Panel Mnt, 15FT. Cord, Lighted Switch, Ul, Culus
$ 66.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold R612.

element14 APAC

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.30%

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
TE Connectivity5227661-1
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Conn LC Adapter Multimode/Single Mode Duplex Receptacle-Receptacle Straight Panel Mount Tray
Fiber Optic Conn LC-D EMI ADAPTER SC SCREW MT ZR
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts

Descriptions

Descriptions of Wiremold R612 provided by its distributors.

POWER STRIP, BASIC, 6 OUTLETS, PANEL MNT, 15FT. CORD, LIGHTED SWITCH, UL, CULUS
Outlet 15-Ft 14/3 6 Outlet 15A125V
POWER OUTLET STRIP; Connector Type:Stand; POWER OUTLET STRIP; Connector Type:Standard Outlet Strip; Series:-; Connector Body Material:Aluminium; No. of Outlets:6; Connector Color:White; Color:Putty White; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD