What’s new: Find the right parts faster with our redesigned experience

Learn more

Wiremold IEC5

Power Strip, Basic, 5 Outlets, Panel Mnt, Cur-rtg 10A, Wo/cord Cord, Vol-rtg 250VAC
$ 102.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wiremold IEC5.

element14 APAC

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+4.43%

Related Parts

Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Amphenol IndustrialPT06E-14-18P(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18 #20 solder pin cont

Descriptions

Descriptions of Wiremold IEC5 provided by its distributors.

POWER STRIP, BASIC,5 OUTLETS, PANEL MNT, CUR-RTG 10A, WO/CORD CORD, VOL-RTG 250VAC
Outlet Strips 5 OUT NO CORD 220V CKT BRKR
LC 11IN GRAY W/5 IEC C-13 RCPT
Power Outlet Strip; Connector Type:IEC O; Power Outlet Strip; Connector Type:IEC Outlet Strip; Connector Body Material:Aluminium; No. of Outlets:5; Voltage Rating VAC:250V; Current Rating:10A; Connector Color:Grey; Color:Gray; Leaded Process Compatible:No

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD