What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKP1G034706A00KSSD

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1G034706A00KSSD.

IHS

Datasheet17 pages3 years ago

Newark

Burklin Elektronik

Component Distributors Inc.

TME

Inventory History

3 month trend:
-18.44%

CAD Models

Download WIMA MKP1G034706A00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECW-FD2W474K
Ecwf(D), Met Polyprop Film Cap, Rad Lead; 450Vdc,0.47Uf,10% Ls=15.0 Bulk St Rohs Compliant: Yes
PanasonicECW-FD2W474Q1
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECWFE2W474K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR71VI34704020K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR71MI34704000K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR71MI3470AA00K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP1G034706A00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 400V PP 10% (31.5 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 105C Bulk
Radial FILM CAPACITOR film capacitor 250V 0.47muF ±10% 1.240Lx0.354W 31.50mmx9.00mm
MKP film capacitor, 470 nF, ±10 %, 400 V (DC), PP, 27.5 mm, MKP1G034706A00KSSD
Film Capacitor, Mkp1 Series, 0.47 F, 10%, Pp (Polypropylene), 400 V Rohs Compliant: Yes |Wima MKP1G034706A00KSSD
CAP, 0.47µF, 400V, 10%, PP; Capacitance: 0.47µF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP10 Series; Capacitor ; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA