WIHA GRIPPER

Socket, Universal, 3/8"; |Wiha GRIPPER
$ 67.37
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA GRIPPER.

Farnell

Datasheet1 page16 years ago

Inventory History

3 month trend:
+86.24%

Descriptions

Descriptions of WIHA GRIPPER provided by its distributors.

Socket, Universal, 3/8"; |Wiha GRIPPER
Wiha Tools , 3/8 in
Wiha 20554 套筒
RS APAC
SOCKET, UNIVERSAL, 3/8"; Socket Type: -; AF Size - Metric: -; AF Size - Imperial: -; Drive Size - Imperial: 3/8"; Product Range: -; SVHC: No SVHC (27-Jun-2018); Length: 53.5mm; Overall Length: 53.5mm; Pin Diameter: 25.4mm; Tool B

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20554