What’s new: Find the right parts faster with our redesigned experience

Learn more

Wieland WS.005.3541

DIN RAIL, TS15, MINI; Accessory Type: DIN Rail Mount; For Use With: DIN Rail Terminals; Length: 500mm; Height: 5mm;...
$ 2.65
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland WS.005.3541.

Newark

Datasheet1 page11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-13.70%

Descriptions

Descriptions of Wieland WS.005.3541 provided by its distributors.

DIN RAIL, TS15, MINI; Accessory Type:DIN Rail Mount; For Use With:DIN Rail Terminals; Length:500mm; Height:5mm; Width:15mm; Rail Material:Steel; Fixing Centres:-; Product Range:-; SVHC:No SVHC (12-Jan-2017); External Dep
Din Mounting Rail, 5M, Steel; Tipo De Accesorio:Montaje En Carril Din; Para Usar Con:Terminales De Montaje Carril Din; Longitud:500Mm; Altura:5.5Mm; Anchura:15Mm; Raíl, Material:Steel; Fixing Centers:- |Wieland Electric WS.005.3541

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)