What’s new: Find the right parts faster with our redesigned experience

Learn more

West Instruments PO2-C10

P Series Slot 2/3, Relay Output module
$ 77.15
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for West Instruments PO2-C10.

Newark

Datasheet2 pages21 years ago

Inventory History

3 month trend:
-14.63%

Descriptions

Descriptions of West Instruments PO2-C10 provided by its distributors.

P Series Slot 2/3, Relay Output module
MODULE, SINGLE, C/O RELAY (S2&3); Current Rating:2A; Product Range:-; Accessory Type:Relay Output Module; For Use With:P101Z, P8101Z, P4101Z Series Controllers; Voltage Rating:240VAC RoHS Compliant: Yes

Manufacturer Aliases

West Instruments has several brands around the world that distributors may use as alternate names. West Instruments may also be known as the following names:

  • West Instruments - Danaher
  • Danaher West Instruments
  • Böllhoff

Part Number Aliases

This part may be known by these alternate part numbers:

  • PO2C10