What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 95584034

Accessory Type = Replacement Bulb / Suitable for = KombiSIGN 50 / Operating Voltage Max. VDC = 12
$ 10.336
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 95584034.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+184%

Descriptions

Descriptions of Werma 95584034 provided by its distributors.

Accessory Type = Replacement Bulb / Suitable for = KombiSIGN 50 / Operating Voltage Max. VDC = 12
BA15D INCANDESCENT BULB, 12V 417MA 5W FOR SIGNALTECHNIK SERIES
Werma Accessories 95584034 - 955.840.34
BULB, BA15D, 5W, 12V, FOR USE WITH
Lamp, Ba15D, 12V, 5W; Accessory Type:bulb; For Use With:ba15D / Sbc; Svhc:no Svhc (16-Dec-2013); Colour:clear; Lamp Base Type:ba15D / Sbc; Power Rating:5W; Supply Voltage:12V; Supply Volts:12V Ac, 12V Dc; Voltage Rating:12V Rohs Compliant: Yes

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 955.840.34