What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 82630000

Werma 826.300.00 Light Signal Yellow Multi-Voltage IP65 Indoor/Outdoor
$ 61.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 82630000.

TME

Datasheet2 pages12 years ago
Datasheet90 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+108%

Descriptions

Descriptions of Werma 82630000 provided by its distributors.

Werma 826.300.00 Light Signal Yellow Multi-Voltage IP65 Indoor/Outdoor
Continuous light, Ø 98 mm, yellow, 12-230 V AC/DC, BA15d, IP65
BEACON, PERMANENT, BM 12-240VAC/DC, YELLOW
BEACON, MAINTAINED, YLW, 12-240V,
BEACON, PERM., 12-240V, YEL; Visual Signal Type:Steady; Module Lens Colour:Red; Lens Diameter:100mm; Supply Volts:12V; IP / NEMA Rating:IP65; External Height:138.5mm; Operating Temperature Range:-25°C to +50°C; Power Rating:15W; Bulb Diameter:100mm; External Depth:100mm; External Diameter:100mm; External Length / Height:138.5mm; External Width:100mm; Lamp Base Type:BA15; Length:138.5mm; Lens Colour:Yellow; Operating Temperature Max:+50°C; Operating Temperature Min:-25°C; SVHC:No SVHC (19-Dec-2011); Supply Voltage:12V; Supply Voltage AC Max:240V; Supply Voltage V DC:12V; Weight:200g

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 826 300 00
  • 826.300.00