What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 69811075

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 38 mm Dia., 175 mm Height, LED

$ 168.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69811075.

Newark

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-8.86%

Descriptions

Descriptions of Werma 69811075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 38 mm Dia., 175 mm Height, LED
SIGNAL INDICATOR, GREEN/YELLOW/RED, 24V; No. of Stacks / Tiers: 3; Module Lens Colour: Green, Red, Yellow; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Steady; ; Available until stocks are exhausted
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 100 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Cable Connection, 2 m / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 161.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 698 110 75
  • 698.110.75