What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 64924005

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 70 mm Dia., 299 mm Height, LED
$ 282.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64924005.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+71.95%

CAD Models

Download Werma 64924005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 64924005 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 70 mm Dia., 299 mm Height, LED
LIGHT TOWER, PRE-ASSEMBLED, LED LIGHT, KOMBISIGN 71,24VAC/DC, GREEN/YELLOW/RED
Pre-Config Tower Ks71 Tube Mount |Werma 64924005
Werma SignalTower KombiSIGN 71 - 649.240.05
Werma KombiSIGN 71 , 3 , //, 24 V
SIGNAL TOWER KS71 RM 24VAC/DC GN
SIGNAL TOWER, STEADY, 24VAC/VDC;
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 30 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Pole Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 343 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 649.240.05