What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 64751075

Tower Light Module, 24V AC, 24V DC, Blue, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
$ 58.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64751075.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 64751075 provided by its distributors.

Tower Light Module, 24V AC, 24V DC, Blue, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
Werma 64751075 KombiSIGN 72 Signal Tower LED Blue Quick Mount Omni View
LIGHT TOWER, KOMBISIGN 72,LEDSTEADY, LED BLINK, TWINLIGHT,24V AC/DC, BLUE
Signal Tower, Twinlight, Blue, 24V, 70Mm Rohs Compliant: Yes |Werma 64751075
OPTICAL ELEMENT BLUE LED DBL FL
Werma SignalTower 64751075 - 647.510.75
Werma , ,, 70mm, , , 24 V /, ,, 66mm
Light Effect = Continuous / Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 80 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = Yes / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 72

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647.510.75