What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 64430075

Light Element, 24VAC/DC, Ylw, Steady LED, IP65, 70mm DIA x 65mm H, KOMBISIGN 71
$ 64.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64430075.

Farnell

Datasheet1 page19 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Werma 64430075 provided by its distributors.

Light Element, 24VAC/DC, Ylw, Steady LED, IP65, 70mm DIA x 65mm H, KOMBISIGN 71
Werma Signaltechnik 644.300.75 24VDC LED Yellow Light Element For KombiSIGN 71
LED continuous lamp [Werma] 644 300 75 LED continuous lamp 4049787018415
Tower Light Module, 24V AC, 24V DC, Yellow, 70 mm Dia., 66 mm Height, LED, KombiSIGN 71 Series
PERM LIGHT, LED, 24VAC/DC, YELLOW; Module Lens Colour: Yellow; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Visual Signal Type: Steady; Lens Diameter: 70mm; Product Range: -; IP / N; Available until stocks are exhausted

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 300 75
  • 644.300.75