What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 64083000

Terminal Element, 12 to 230V, Black, 2 3/4 in Dia., 1 11/16 in Height, KombiSIGN 71 Series
$ 36.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64083000.

TME

Datasheet6 pages2 years ago
Datasheet7 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Werma 64083000 provided by its distributors.

Terminal Element, 12 to 230V, Black, 2 3/4 in Dia., 1 11/16 in Height, KombiSIGN 71 Series
Terminal Module, Tube Mount, Screw Connection, KombiSIGN 71 Series Signal Towers
LIGHT TOWER, KOMBISIGN 71,TERMINAL ELEMENT, SCREW. CONNECTOR, TUBE MOUNT, BLACK
Signal Indicator Accessory, 640 Series, Terminal, Black, Screwable Rohs Compliant: Yes |Werma 64083000
Terminal element,tube mounted,screw conn
Werma SignalTower 64083000 - 640.830.00
TERMINAL ELEMENT, TUBE MOUNT, SCREW
TERMINAL ELEMENT (CAGE) FOR TUBE; Accessory Type: Terminal, Black, Screwable; For Use With: 640 Series; Product Range: -; SVHC: No SVHC (15-Jan-2019); IP / NEMA Rating: IP65; Available until stocks are exhausted

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640 830 00
  • 640-830-00
  • 640.830.00