What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 44430066

Led-Flash-Siren Bwm 32 Tone 48Vac Yellow |Werma 44430066
$ 438.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 44430066.

TME

Datasheet3 pages16 years ago

Descriptions

Descriptions of Werma 44430066 provided by its distributors.

Led-Flash-Siren Bwm 32 Tone 48Vac Yellow |Werma 44430066
Werma Combination 44430066 - 444.300.66
LED-BLITZ-SIRENE BWM 32 TNE 48VAC, YELLOW
BEACON/SOUNDER, 32 TONE, FLG, 114DB;
LED FLASH/SOUNDER BWM 32 TNE 48V
Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 114 / Operating Voltage Max. V = 48 / Current Type = AC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 112 / Width mm = 109 / Height mm = 150 / Weight g = 470 / Series = 444

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 444.300.66