Wera 05074700001

Screw Driver Torque Adjustable Automatic Triggering 0.3-1.2nm
$ 105.036
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05074700001.

TME

Datasheet3 pages6 years ago
Datasheet574 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.97%

Descriptions

Descriptions of Wera 05074700001 provided by its distributors.

Screw Driver Torque Adjustable Automatic Triggering 0.3-1.2nm
Wera 05074700001 7440 Kraftform Adjustable Torque Screwdriver 0.3-1.2Nm
7400 Series Kraftform Adjustable Torque Screwdriver w/Rapidaptor Quick-Release Chuck, 7440 x 0.3-1.2 Nm
Torque Min. Nmm = 300 / Torque Max. Nm = 1.2 / Overall Length mm = 155 / Tip Type = Hex / Tip Size = H6.35
Torque Screwdriver 7440 0.3 - 1.2 Nm Stnd Pk = 1
7400 KRAFTFORM 0.3 - 1.2 NM TORQUE SCREWDRIVER
Torque Screwdriver,1/4,0.30 to 1.20 Nm
SERIES 7400 KRAFTFORM ADJUSTABLE
Torque Screwdriver, Adj, 1/4" Drv, 155Mm; Torque Range Ft-Lb:-; Torque Range N-M:0.3N-M To 1.2N-M; Drive Size - Metric:-; Drive Size - Imperial:1/4"; Overall Length:155Mm; Product Range:Kraftform 7400 Series Rohs Compliant: Yes |Wera 05074700001

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN