Wera 05073671001

Bit Holder, Micro-Set, Hex-Plus, Kraftform Kompakt, ESD, Anti-Roll, 20 Pieces
$ 239.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05073671001.

Newark

Datasheet1 page0 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.65%

Descriptions

Descriptions of Wera 05073671001 provided by its distributors.

Bit Holder, Micro-Set, Hex-Plus, Kraftform Kompakt, ESD, Anti-Roll, 20 Pieces
SCREWDRIVER SET, ESD MICRO, 44MM, 20PC; Kit Contents: 20 Bits, 1 Kraftform ESD Micro Bits Hand Holder, Folding Bag; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Pieces pcs = 20 / Screwdriver Type = Phillips / Screwdriver Type = Torx Plus / Screwdriver Type = Hex / Screwdriver Type = Slotted / Bit And Screwdriver Set Content = 1x Screwdriver Handle / Bit And Screwdriver Set Content = 3x Phillips Bits / Bit And Screwdriver Set Content = 6x Torx Bits / Bit And Screwdriver Set Content = 5x Torx Plus Bits / Bit And Screwdriver Set Content = 2x Hex Bits / Bit And Screwdriver Set Content = 3x Slotted Bits / Screwdriver Head Size = PH00 / Screwdriver Head Size = PH0 / Screwdriver Head Size = PH1 / Screwdriver Head Size = T1 / Screwdriver Head Size = T2 / Screwdriver Head Size = T3 / Screwdriver Head Size = T4 / Screwdriver Head Size = T5 / Screwdriver Head Size = T6 / Screwdriver Head Size = 1IP / Screwdriver Head Size = 2IP / Screwdriver Head Size = 3IP / Screwdriver Head Size = 4IP / Screwdriver Head Size = H1.5 / Screwdriver Head Size = H2 / Screwdriver Head Size = SL1.5 / Screwdriver Head Size = SL2 / Screwdriver Head Size = SL3 / Screwdriver Handle = Rotating Grip / Tool Certification = ESD / Colour = Black / Yellow

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05073671001.