Wera 05073290001

6000 Joker 4 Set 1, Set of Ratcheting Combination Wrenches, Metric, 4pcs
$ 135.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05073290001.

element14 APAC

Datasheet1 page0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+11.48%

Descriptions

Descriptions of Wera 05073290001 provided by its distributors.

6000 Joker 4 Set 1, Set of Ratcheting Combination Wrenches, Metric, 4pcs
SPANNER SET, COMBI, RATCHET, 4PC; Kit Contents: 10 x 159, 13 x 177, 17 x 224, 19 x 246mm; Product Range: -; SVHC: No SVHC (07-Jul-2017)
4 Piece Joker Combination Wrench Set - Metric - 10, 13, 17, And 19Mm; Kit Contents:Wrenches 10Mm, 13Mm, 17Mm, 19Mm; Product Range:Joker Series Rohs Compliant: Na |Wera 05073290001
Pieces pcs = 4 / Spanner Product Type = Combination Ratchet / Spanner Head Size Metric = 10 mm / Spanner Head Size Metric = 13 mm / Spanner Head Size Metric = 17 mm / Spanner Head Size Metric = 19 mm / Spanner Material = Stål / Weight g = 896

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN