Wera 05073270001

Ring/open-end wrench, 10 mm, 30°, 159 mm, 72 g, Chrome molybdenum steel, 05073270001
$ 24.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05073270001.

element14 APAC

Datasheet1 page0 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.70%

Descriptions

Descriptions of Wera 05073270001 provided by its distributors.

Ring/open-end wrench, 10 mm, 30°, 159 mm, 72 g, Chrome molybdenum steel, 05073270001
SPANNER, COMBI, RATCHET, 10MM; AF Size - Metric: 10mm; AF Size - Imperial: -; Length: 159mm; Product Range: Wera - Joker; SVHC: No SVHC (07-Jul-2017)
Spanner Product Type = Combination Ratchet / Spanner Head Size Metric = 10 mm / Overall Length mm = 159 / Spanner Material = Stål / Weight g = 86

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN